
The T106B1 is a silicon controlled rectifier with a TO-202 package type and flange mount. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a DC rated voltage of 200V and an RMS current of 4A. The T106B1 is available in bulk packaging with 500 units per package.
Littelfuse T106B1 technical specifications.
| Package/Case | TO-202 |
| Current Rating | 2.5A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T106B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
