The T106B11 is a silicon controlled rectifier with a package quantity of 500 units in bulk packaging. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a DC rated voltage of 200V and a RMS current of 4A. The T106B11 has a hold current of 5mA and a current rating of 2.5A.
Littelfuse T106B11 technical specifications.
| Package/Case | TO-202 |
| Current Rating | 2.5A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T106B11 to view detailed technical specifications.
No datasheet is available for this part.