Littelfuse T10B140 technical specifications.
| Capacitance | 48pF |
| Package/Case | DO-15-2 |
| Current Rating | 2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T10B140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.