Littelfuse T10B180E technical specifications.
| Capacitance | 44pF |
| Current Rating | 2.2A |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T10B180E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.