Littelfuse T10C220JF technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T10C220JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.