
The TCR22-675 is a silicon controlled rectifier from Littelfuse with a current rating of 1.5A and a DC rated voltage of 400V. It is packaged in a TO-92 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 110°C and is compliant with lead-free standards. The TCR22-675 is available in quantities of 2000 in bulk packaging.
Littelfuse TCR22-675 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1.5A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TCR22-675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
