Littelfuse TLN030 technical specifications.
| Current Rating | 30A |
| Type | Limiter |
| Voltage Rating | 170V |
| Acting | Fast |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse TLN030 to view detailed technical specifications.
No datasheet is available for this part.