Littelfuse TLN100.V technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 149.2 X 31.6 X 27 |
| Number of Terminals | 2 |
| Product Length (mm) | 149.2 |
| Product Depth (mm) | 31.6 |
| Product Height (mm) | 27 |
| Current Rating | 100A |
| Type | Limiter |
| Voltage Rating | 170V |
| Acting | Fast |
| Cage Code | 75915 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse TLN100.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.