Radial disc metal oxide varistor (MOV) for circuit protection. Features 115VAC voltage rating, 180V varistor voltage, and 300V clamping voltage. Handles 6kA surge current and 50A current rating with 35J energy absorption. Operates from -55°C to 85°C with 1.1nF capacitance. Through-hole mounting with radial leads.
Littelfuse TMOV14R115E technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Clamping Voltage-Max | 300V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating | 198V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 198V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV14R115E to view detailed technical specifications.
No datasheet is available for this part.