Littelfuse TMOV14R150E technical specifications.
| Capacitance | 800pF |
| Clamping Voltage | 395V |
| Diameter | 14mm |
| Energy | 60J |
| Lead Free | Contains Lead |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 264V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV14R150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.