Littelfuse TMOV14R200M technical specifications.
| Capacitance | 630pF |
| Package/Case | Radial |
| Clamping Voltage | 530V |
| Diameter | 14mm |
| Energy | 75J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 345V |
| Min Varistor Voltage | 283V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 314V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 344V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV14R200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.