
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 140VAC / 180VDC voltage rating with a maximum varistor voltage of 242V. Offers a 6kA maximum surge current capability and 55J energy absorption. Clamping voltage is 360V at 50A. Operates across a -55°C to 85°C temperature range with a 7.5mm lead pitch and 900pF capacitance. Through-hole mounting with radial leads.
Littelfuse TMOV14RP140E technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Depth | 9mm |
| Diameter | 14mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP140E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
