Radial varistor with 60J energy rating and 14mm diameter. Features a clamping voltage of 395V, 6kA max surge current, and 264V DC rated voltage. Offers a varistor voltage range of 216V to 264V, with a nominal 240V. Designed for through-hole mounting with radial leads, operating from -55°C to 85°C. RoHS compliant.
Littelfuse TMOV14RP150E technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Diameter | 14mm |
| Energy | 60J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 264V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 264V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP150E to view detailed technical specifications.
No datasheet is available for this part.
