
Radial through-hole mount varistor with 100J energy rating and 6kA maximum surge current. Features a 390V varistor voltage, 650V clamping voltage, and 250V AC voltage rating. Operates across a -55°C to 85°C temperature range with a 500pF capacitance. Compliant with RoHS standards.
Littelfuse TMOV14RP250E technical specifications.
| Capacitance | 500pF |
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Diameter | 14mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating | 429V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 429V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP250E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
