
Littelfuse TMOV14RP250EL2T7 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Diameter | 14mm |
| Energy | 100J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP250EL2T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
