
Radial through-hole mount varistor offering 125J energy absorption and 6kA surge current capability. Features a 300V AC maximum voltage rating and 517V varistor voltage. Operates across a -55°C to 85°C temperature range with a 7.5mm lead pitch and 14mm diameter. Compliant with RoHS standards.
Littelfuse TMOV14RP300E technical specifications.
| Capacitance | 400pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 9.5mm |
| Diameter | 14mm |
| Energy | 125J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 517V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.