Radial, through-hole mount varistor offering 125J energy absorption and 6kA maximum surge current. Features a 300V AC maximum voltage rating and 517V DC rated voltage, with a clamping voltage of 650V. Operates across a wide temperature range from -55°C to 85°C, with a 470V nominal varistor voltage. Capacitance is 500pF, and it is RoHS compliant.
Littelfuse TMOV14RP300M technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Depth | 9.5mm |
| Diameter | 14mm |
| Energy | 125J |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 517V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.