
Radial, through-hole mount varistor with 320V AC maximum voltage rating and 420V DC maximum voltage rating. Features 136J energy absorption, 50A clamping current, and 6kA maximum surge current. Offers a varistor voltage range of 459V to 561V, with a clamping voltage of 840V. Operates across a temperature range of -55°C to 85°C, with a capacitance of 380pF. Packaged in bulk with 500 units per package.
Littelfuse TMOV14RP320E technical specifications.
| Capacitance | 380pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 840V |
| Depth | 9.5mm |
| Diameter | 14mm |
| Energy | 136J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 561V |
| Voltage Rating (AC) | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP320E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
