Littelfuse TMOV14RP320M technical specifications.
| Capacitance | 380pF |
| Package/Case | Metal |
| Clamping Voltage | 840V |
| Diameter | 14mm |
| Energy | 136J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP320M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.