
Radial through-hole mount varistor, 385V AC voltage rating, 505V DC voltage rating, and 620V varistor voltage. Features 150J energy absorption, 50A clamping current, and 6kA maximum surge current. Operates within a temperature range of -55°C to 85°C. Capacitance is 360pF with a 7.5mm lead pitch.
Littelfuse TMOV14RP385E technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Depth | 11mm |
| Diameter | 14mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP385E to view detailed technical specifications.
No datasheet is available for this part.