
Radial, through-hole mounted metal oxide varistor (MOV) designed for circuit protection. Features a 150VAC voltage rating, 264V DC rated voltage, and a maximum varistor voltage of 264V. Offers a clamping voltage of 395V at 100A clamping current and a maximum surge current of 10kA. With 120J energy absorption and a capacitance of 1.6nF, this component operates within a temperature range of -55°C to 85°C. The device has a 20mm diameter and 7.5mm lead pitch, packaged in bulk.
Littelfuse TMOV20R150E technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Depth | 9mm |
| Diameter | 20mm |
| Energy | 120J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 264V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV20R150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
