Littelfuse TMOV20R275EP technical specifications.
| Capacitance | 900pF |
| Clamping Voltage | 710V |
| Diameter | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Mount | Radial |
| Packaging | Bulk |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 473V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV20R275EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.