Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 300VAC maximum voltage rating and 517V varistor voltage. Offers 10kA maximum surge current capability and 250J energy absorption. This through-hole component has a 7.5mm lead pitch, 20mm diameter, and 800pF capacitance.
Littelfuse TMOV20R300E technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 100A |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 250J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 517V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV20R300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.