Radial, through-hole metal oxide varistor (MOV) designed for circuit protection. Features a 320VAC maximum voltage rating and 10kA maximum surge current capability. Offers a clamping voltage of 840V at 100A clamping current, with a varistor voltage range of 459V to 561V. This component has an energy rating of 270J and a capacitance of 750pF, operating within a temperature range of -55°C to 85°C. Packaged in bulk, it is supplied with radial leads.
Littelfuse TMOV20R320M technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 270J |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 561V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV20R320M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.