Radial, through-hole mounted metal oxide varistor (MOV) for circuit protection. Features a 385VAC voltage rating, 10kA maximum surge current, and 682V voltage rating. Offers a 620V varistor voltage with a 558V minimum and 682V maximum. Includes a 100A current rating, 300J energy rating, and 700pF capacitance. Operates across a -55°C to 85°C temperature range.
Littelfuse TMOV20R385M technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Voltage | 1.025kV |
| Clamping Voltage-Max | 1.025kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 300J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating | 682V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 682V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV20R385M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.