Radial disc metal oxide varistor (MOV) for circuit protection. Features a 550VAC voltage rating and 10kA maximum surge current capability. Offers a clamping voltage of 1.5kV and energy absorption of 360J. Operates across a wide temperature range from -55°C to 85°C. This through-hole component has a 20mm diameter and 300pF capacitance.
Littelfuse TMOV20R550E technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Clamping Voltage-Max | 1.5kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 360J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating | 1.001kV |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 1.001kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV20R550E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.