
Through-hole mount varistor with 100J energy rating and 10kA surge current capability. Features a 20mm metal package, 1.9nF capacitance, and a clamping voltage of 340V. Operates across a wide temperature range from -55°C to 85°C. Rated for 130VAC and 170VDC, with a varistor voltage of 205V. RoHS compliant.
Littelfuse TMOV20RP130M technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Metal |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Diameter | 20mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating | 226V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP130M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.