
Radial disc metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 10kA maximum surge current, and 297V maximum varistor voltage. Offers 135J energy absorption and 100A clamping current at 455V. Encased in metal with a 7.5mm lead pitch, this through-hole component operates from -55°C to 85°C and is RoHS compliant.
Littelfuse TMOV20RP175E technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Depth | 9mm |
| Diameter | 20mm |
| Energy | 135J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP175E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
