
Radial leaded metal oxide varistor (MOV) for overvoltage protection. Features 200VAC/260VDC voltage rating, 10kA maximum surge current, and 345V maximum varistor voltage. Offers 100A clamping current at 530V clamping voltage and 154J energy absorption. Through-hole mount with 8.5mm lead pitch, 20mm diameter, and 9.5mm width. Operating temperature range from -55°C to 85°C.
Littelfuse TMOV20RP200E technical specifications.
| Capacitance | 1.25nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 530V |
| Current Rating | 100A |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 154J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 345V |
| Min Varistor Voltage | 283V |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 260V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 344V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 344V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
