Littelfuse TMOV20RP230EL2B7 technical specifications.
| Diameter | 20mm |
| Energy | 160J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP230EL2B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.