
Littelfuse TMOV20RP230EL4B1 technical specifications.
| Diameter | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Mount | Radial |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP230EL4B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.