
Littelfuse TMOV20RP250EL1B1 technical specifications.
| Capacitance | 1nF |
| Clamping Voltage | 650V |
| Diameter | 20mm |
| Energy | 170J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | TMOV® |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP250EL1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.