Radial, through-hole mount varistor with 250J energy rating. Features 300V AC maximum voltage rating and 385V DC rated voltage. Offers 517V varistor voltage, 775V clamping voltage, and 10kA maximum surge current. Operates from -55°C to 85°C with 800pF capacitance and 9.5mm diameter. RoHS compliant.
Littelfuse TMOV20RP300E technical specifications.
| Capacitance | 800pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 250J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
