
Radial, through-hole mount varistor with a 320V AC voltage rating and 420V DC rated voltage. Features a 561V varistor voltage, 840V clamping voltage, and 10kA maximum surge current. Offers 372J energy absorption and a 6.5kA maximum output current. Operates across a -55°C to 85°C temperature range.
Littelfuse TMOV20RP320E technical specifications.
| Capacitance | 750pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Clamping Voltage-Max | 840V |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 372J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 561V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP320E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.