
Radial, through-hole disc varistor offering 385VAC/505VDC voltage rating with a maximum surge current of 10kA and 1000V clamping voltage. Features a 20mm diameter, 8.5mm lead pitch, and 620V varistor voltage. Operates across a -55°C to 85°C temperature range, with 300J energy absorption and 6.5kA maximum output current. This RoHS compliant component is supplied in bulk packaging.
Littelfuse TMOV20RP385E technical specifications.
| Capacitance | 700pF |
| Package/Case | Metal |
| Clamping Voltage | 1.025kV |
| Clamping Voltage-Max | 1.025kV |
| Diameter | 20mm |
| Energy | 300J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating | 505V |
| Voltage Rating (AC) | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP385E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
