
Littelfuse TMOV20RP385ML2T7 technical specifications.
| Capacitance | 700pF |
| Clamping Voltage | 1.025kV |
| Diameter | 20mm |
| Energy | 300J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP385ML2T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
