Littelfuse TMOV20RP460M technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Voltage | 1.24kV |
| Diameter | 20mm |
| Energy | 360J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP460M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.