Through-hole mount varistor with 550V AC voltage rating and 715V DC rated voltage. Features 360J energy absorption, 10kA maximum surge current, and 1.5kV clamping voltage. This radial component has a 20mm diameter, 12mm depth, and 7.5mm lead pitch, operating from -55°C to 85°C. Capacitance is 300pF.
Littelfuse TMOV20RP550E technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Depth | 12mm |
| Diameter | 20mm |
| Energy | 360J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 715V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 1.001kV |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP550E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.