Littelfuse TMOV20RP550M technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Clamping Voltage-Max | 1.5kV |
| Diameter | 20mm |
| Energy | 360J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating | 1.001kV |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP550M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.