Littelfuse TMOV20RP550ML2T7 technical specifications.
| Energy | 360J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP550ML2T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.