Through-hole mount varistor with 375J energy rating and 575V AC voltage rating. Features a 952V varistor voltage, 1.047kV max varistor voltage, and 1.568kV clamping voltage. Offers 10kA max surge current and 100A clamping current. Operates from -55°C to 85°C with radial leads and a 7.5mm lead pitch. RoHS compliant.
Littelfuse TMOV20RP575E technical specifications.
| Capacitance | 275pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.568kV |
| Clamping Voltage-Max | 1.568kV |
| Depth | 12mm |
| Diameter | 20mm |
| Energy | 375J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.047kV |
| Min Varistor Voltage | 857V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 952V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP575E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.