Radial varistor with 480J energy rating and 1.2kV varistor voltage. Features 750V AC voltage rating, 1.32kV DC rated voltage, and 1.98kV clamping voltage. Designed for through-hole mounting with a 20mm diameter and 8.5mm lead pitch. Offers a 100A current rating, 10kA max surge current, and operates from -55°C to 85°C. RoHS compliant.
Littelfuse TMOV20RP750E technical specifications.
| Capacitance | 175pF |
| Package/Case | Radial |
| Clamping Voltage | 1.98kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 480J |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1.32kV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP750E to view detailed technical specifications.
No datasheet is available for this part.