
Littelfuse TMOV20RP750M technical specifications.
| Capacitance | 175pF |
| Package/Case | Radial |
| Clamping Voltage | 1.98kV |
| Diameter | 20mm |
| Energy | 480J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP750M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
