
Littelfuse TMOV25SP115M technical specifications.
| Capacitance | 3.2nF |
| Package/Case | Radial |
| Clamping Voltage | 295V |
| Energy | 170J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP115M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.