Littelfuse TMOV25SP150M technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Radial |
| Clamping Voltage | 390V |
| Energy | 220J |
| Lead Pitch | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Termination | Solder |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.