Littelfuse TMOV25SP175M technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Voltage | 450V |
| Energy | 250J |
| Lead Pitch | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Termination | Solder |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP175M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.