
Littelfuse TMOV25SP300M technical specifications.
| Capacitance | 1.15nF |
| Package/Case | Radial |
| Clamping Voltage | 765V |
| Clamping Voltage-Max | 765V |
| Energy | 370J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20kA |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 470V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.