Littelfuse TMOV25SP320E technical specifications.
| Energy | 390J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP320E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.