
Radial leaded varistor for through-hole mounting, featuring a 320V AC voltage rating and 420V DC rated voltage. This component offers 390 Joules of energy absorption and a maximum surge current of 20kA, with a clamping voltage of 825V. It operates across a temperature range of -55°C to 85°C and has a capacitance of 1.08nF. The 25mm diameter package is RoHS compliant.
Littelfuse TMOV25SP320M technical specifications.
| Capacitance | 1.08nF |
| Package/Case | Radial |
| Clamping Voltage | 825V |
| Diameter | 25mm |
| Energy | 390J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP320M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
