Littelfuse TMOV25SP385M technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.01kV |
| Depth | 13.7mm |
| Energy | 430J |
| Lead/Base Style | Pin |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP385M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.